
1191020000 | |
|---|---|
DigiKey Part Number | 281-1191020000-ND |
Manufacturer | |
Manufacturer Product Number | 1191020000 |
Description | SAIBM-5/6S M12 5P A-COD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60V |
Termination Screw | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Backshell Material, Plating Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,61000 € | 21,61 € |
| Unit Price without VAT: | 21,61000 € |
|---|---|
| Unit Price with VAT: | 25,71590 € |

