
1191010030 | |
|---|---|
DigiKey Part Number | 281-1191010030-ND |
Manufacturer | |
Manufacturer Product Number | 1191010030 |
Description | IE-C5DS4VG0030A20A20-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 9.84' (3.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,51000 € | 77,51 € |
| 10 | 65,88900 € | 658,89 € |
| 25 | 61,76760 € | 1.544,19 € |
| 50 | 58,82240 € | 2.941,12 € |
| 100 | 56,01900 € | 5.601,90 € |
| Unit Price without VAT: | 77,51000 € |
|---|---|
| Unit Price with VAT: | 92,23690 € |

