
1188660000 | |
|---|---|
DigiKey Part Number | 1188660000-ND |
Manufacturer | |
Manufacturer Product Number | 1188660000 |
Description | ELECTRONICS HOUSINGS, RS 100 BLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.260" L x 0.846" W x 2.823" H (108.20mm x 21.49mm x 71.70mm) Black |
Datasheet | Datasheet |
Category | Type Housing |
Manufacturer Weidmüller | For Use With/Related Products RS Housing System |
Series | Size / Dimension 4.260" L x 0.846" W x 2.823" H (108.20mm x 21.49mm x 71.70mm) |
Packaging Box | Color Black |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,32200 € | 33,22 € |
| Unit Price without VAT: | 3,32200 € |
|---|---|
| Unit Price with VAT: | 3,95318 € |

