
1187290000 | |
|---|---|
DigiKey Part Number | 281-1187290000-ND |
Manufacturer | |
Manufacturer Product Number | 1187290000 |
Description | A2LCS/20S/M20-NPT1/2F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M20 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.461" (11.70mm) |
Manufacturer Weidmüller | Thread Size M20 |
Series | Thread Length 0.630" (16.00mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.315" (8.00mm) | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 65,16750 € | 1.564,02 € |
| Unit Price without VAT: | 65,16750 € |
|---|---|
| Unit Price with VAT: | 77,54933 € |

