Cable Gland Brass, Nickel Plated M20x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1184680000

DigiKey Part Number
281-1184680000-ND
Manufacturer
Manufacturer Product Number
1184680000
Description
KDSU M20 BN O NI 1 G20
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20x1.5
Manufacturer
Weidmüller
Thread Length
0.630" (16.00mm)
Packaging
Bulk
Material
Brass, Nickel Plated
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.591" (15.00mm)
Operating Temperature
-50°C ~ 120°C
Outside Cable Diameter (Max)
0.827" (21.00mm)
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
2435,83583 €860,06 €
Manufacturers Standard Package
Unit Price without VAT:35,83583 €
Unit Price with VAT:42,64464 €