
1177020000 | |
|---|---|
DigiKey Part Number | 1177020000-ND |
Manufacturer | |
Manufacturer Product Number | 1177020000 |
Description | CH20M45 B BUS BK/OR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 4.228" L x 1.772" W x 4.303" H (107.40mm x 45.00mm x 109.30mm) Black, Orange |
Datasheet | Datasheet |
Category | Type Base |
Manufacturer Weidmüller | For Use With/Related Products CH20M Housing System |
Series | Size / Dimension 4.228" L x 1.772" W x 4.303" H (107.40mm x 45.00mm x 109.30mm) |
Packaging Bulk | Color Black, Orange |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 8,52667 € | 51,16 € |
| Unit Price without VAT: | 8,52667 € |
|---|---|
| Unit Price with VAT: | 10,14674 € |

