



1177000000 | |
|---|---|
DigiKey Part Number | 281-8885-ND |
Manufacturer | |
Manufacturer Product Number | 1177000000 |
Description | CH20M22 B BUS BK/OR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 4.228" L x 0.886" W x 4.303" H (107.40mm x 22.50mm x 109.30mm) Black, Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.228" L x 0.886" W x 4.303" H (107.40mm x 22.50mm x 109.30mm) | |
Color | Black, Orange | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,46900 € | 44,69 € |
| 25 | 4,18960 € | 104,74 € |
| 50 | 3,98920 € | 199,46 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

