
1176980000 | |
|---|---|
DigiKey Part Number | 1176980000-ND |
Manufacturer | |
Manufacturer Product Number | 1176980000 |
Description | CH20M12 B BUS BK/OR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 4.228" L x 0.472" W x 4.303" H (107.40mm x 12.00mm x 109.30mm) Black, Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.228" L x 0.472" W x 4.303" H (107.40mm x 12.00mm x 109.30mm) | |
Color | Black, Orange | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 6,08786 € | 85,23 € |
| Unit Price without VAT: | 6,08786 € |
|---|---|
| Unit Price with VAT: | 7,24455 € |

