
1171561001 | |
|---|---|
DigiKey Part Number | 1171561001-ND |
Manufacturer | |
Manufacturer Product Number | 1171561001 |
Description | SURGE PROTECTION |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 130VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Number of Poles 1 |
Manufacturer Weidmüller | Voltage - Continuous Operating (Max) (MCOV) 130VAC |
Series | Current - Discharge (Max) (8/20µS) 24 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 250 V |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Type Surge Protection Module | Mounting Type DIN Rail |
Form Base + Module | Approval Agency CE, EAC |

