
1169920000 | |
|---|---|
DigiKey Part Number | 281-7009-ND |
Manufacturer | |
Manufacturer Product Number | 1169920000 |
Description | CONN INSERT SHELL INLINE RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | M23 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | - | |
Shell Material | Copper Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Insert Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,97000 € | 34,97 € |
| 10 | 29,71700 € | 297,17 € |
| 25 | 27,85720 € | 696,43 € |
| 50 | 26,52820 € | 1.326,41 € |
| 100 | 25,26320 € | 2.526,32 € |
| 250 | 23,68352 € | 5.920,88 € |
| Unit Price without VAT: | 34,97000 € |
|---|---|
| Unit Price with VAT: | 41,61430 € |

