
1166020010 | |
|---|---|
DigiKey Part Number | 1166020010-ND |
Manufacturer | |
Manufacturer Product Number | 1166020010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,30000 € | 9,30 € |
| 10 | 7,90000 € | 79,00 € |
| 25 | 7,40480 € | 185,12 € |
| 50 | 7,05100 € | 352,55 € |
| 100 | 6,71440 € | 671,44 € |
| 250 | 6,29424 € | 1.573,56 € |
| 500 | 5,99410 € | 2.997,05 € |
| 1.000 | 5,70832 € | 5.708,32 € |
| Unit Price without VAT: | 9,30000 € |
|---|---|
| Unit Price with VAT: | 11,06700 € |

