Parametric Equivalent

1166000150 | |
|---|---|
DigiKey Part Number | 281-6464-ND |
Manufacturer | |
Manufacturer Product Number | 1166000150 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166020150 | Weidmüller | 0 | 281-7004-ND | 46,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,93000 € | 55,93 € |
| 10 | 47,54000 € | 475,40 € |
| 25 | 44,56520 € | 1.114,13 € |
| 50 | 42,44020 € | 2.122,01 € |
| 100 | 40,41680 € | 4.041,68 € |
| Unit Price without VAT: | 55,93000 € |
|---|---|
| Unit Price with VAT: | 66,55670 € |


