
1166000100 | |
|---|---|
DigiKey Part Number | 281-7001-ND |
Manufacturer | |
Manufacturer Product Number | 1166000100 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,86000 € | 40,86 € |
| 10 | 34,73000 € | 347,30 € |
| 25 | 32,55680 € | 813,92 € |
| 50 | 31,00380 € | 1.550,19 € |
| 100 | 29,52540 € | 2.952,54 € |
| 250 | 27,67972 € | 6.919,93 € |
| Unit Price without VAT: | 40,86000 € |
|---|---|
| Unit Price with VAT: | 48,62340 € |

