
1165880000 | |
|---|---|
DigiKey Part Number | 1165880000-ND |
Manufacturer | |
Manufacturer Product Number | 1165880000 |
Description | AC/DC CONVERTER 24V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 88 ~ 132 VAC, 176 ~ 264 VAC, 250 ~ 370 VDC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 86% |
Type Enclosed | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features IP20 |
Voltage - Input 88 ~ 132 VAC, 176 ~ 264 VAC, 250 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 8.07" L x 3.90" W x 1.58" H (205.0mm x 99.0mm x 40.0mm) |
Current - Output 1 6.5 A | Approval Agency CE, cURus, EAC |

