
1164740000 | |
|---|---|
DigiKey Part Number | 1164740000-ND |
Manufacturer | |
Manufacturer Product Number | 1164740000 |
Description | CH20M45 S 2PSC/2PSC GGY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.153" L x 1.772" W x 0.899" H (105.49mm x 45.00mm x 22.83mm) Gray |
Datasheet | Datasheet |
Category | Features Levels - 2 |
Manufacturer Weidmüller | For Use With/Related Products CH20M Housing System |
Series | Size / Dimension 4.153" L x 1.772" W x 0.899" H (105.49mm x 45.00mm x 22.83mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Panel, Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 6,64833 € | 39,89 € |
| Unit Price without VAT: | 6,64833 € |
|---|---|
| Unit Price with VAT: | 7,91151 € |

