
1164710000 | |
|---|---|
DigiKey Part Number | 1164710000-ND |
Manufacturer | |
Manufacturer Product Number | 1164710000 |
Description | CH20M45 B GGY/BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 4.228" L x 1.772" W x 4.303" H (107.40mm x 45.00mm x 109.30mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.228" L x 1.772" W x 4.303" H (107.40mm x 45.00mm x 109.30mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 9,69833 € | 58,19 € |
| Unit Price without VAT: | 9,69833 € |
|---|---|
| Unit Price with VAT: | 11,54101 € |

