
1161780000 | |
|---|---|
DigiKey Part Number | 1161780000-ND |
Manufacturer | |
Manufacturer Product Number | 1161780000 |
Description | LABEL ID/RATINGS 1.97"X0.98" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.97" L x 0.98" W (50.0mm x 25.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 1.97" L x 0.98" W (50.0mm x 25.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,17000 € | 206,17 € |
| Unit Price without VAT: | 206,17000 € |
|---|---|
| Unit Price with VAT: | 245,34230 € |

