
1161750000 | |
|---|---|
DigiKey Part Number | 1161750000-ND |
Manufacturer | |
Manufacturer Product Number | 1161750000 |
Description | LABEL ID/RATINGS 4.06"X0.89" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4.06" L x 0.89" W (103.0mm x 22.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 4.06" L x 0.89" W (103.0mm x 22.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,17000 € | 206,17 € |
| Unit Price without VAT: | 206,17000 € |
|---|---|
| Unit Price with VAT: | 245,34230 € |

