
1161590010 | |
|---|---|
DigiKey Part Number | 281-1161590010-ND |
Manufacturer | |
Manufacturer Product Number | 1161590010 |
Description | IE-C5DB4RE0010MSSMCA-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer Weidmüller | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Plug | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Female Sockets | Length 3.28' (1.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material RADOX® |
1st Connector Orientation D | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,01000 € | 65,01 € |
| Unit Price without VAT: | 65,01000 € |
|---|---|
| Unit Price with VAT: | 77,36190 € |

