
1160930010 | |
|---|---|
DigiKey Part Number | 281-1160930010-ND |
Manufacturer | |
Manufacturer Product Number | 1160930010 |
Description | CIRC CBL 4POS RCPT TO RCPT 0.33' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.33' (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 0.33' (100.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,02000 € | 39,02 € |
| 10 | 33,16300 € | 331,63 € |
| 25 | 31,08800 € | 777,20 € |
| 50 | 29,60520 € | 1.480,26 € |
| 100 | 28,19350 € | 2.819,35 € |
| 250 | 26,43088 € | 6.607,72 € |
| Unit Price without VAT: | 39,02000 € |
|---|---|
| Unit Price with VAT: | 46,43380 € |

