
1156760000 | |
|---|---|
DigiKey Part Number | 1156760000-ND |
Manufacturer | |
Manufacturer Product Number | 1156760000 |
Description | TRANSDUCER VOLTAGE 18-24V |
Customer Reference | |
Detailed Description | Voltage Transducer 18 ~ 27VAC/DC Input Output 18 ~ 27VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Transducer | |
Input Range | 18 ~ 27VAC/DC | |
Output | - | |
Isolation | - | |
Response Time | 300ms | |
Accuracy | - | |
Voltage - Supply | 18 ~ 27VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Approval Agency | - |

