
1138420000 | |
|---|---|
DigiKey Part Number | 1138420000-ND |
Manufacturer | |
Manufacturer Product Number | 1138420000 |
Description | LABEL ID/RATINGS 3.35"X2.13" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 3.35" L x 2.13" W (85.0mm x 54.0mm) |
Datasheet | Datasheet |
Category | Length 3.346" (85.00mm) |
Manufacturer Weidmüller | Width 2.126" (54.00mm) |
Packaging Bulk | Material - Body Polyamide (PA) |
Part Status Active | Material Plastic |
Label Type Die Cut | Label Size 3.35" L x 2.13" W (85.0mm x 54.0mm) |
Printer Name Print Jet Advanced 230V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,74300 € | 27,43 € |
| 30 | 2,53900 € | 76,17 € |
| 50 | 2,44900 € | 122,45 € |
| 100 | 2,33200 € | 233,20 € |
| 250 | 2,18592 € | 546,48 € |
| 500 | 2,08158 € | 1.040,79 € |
| 1.000 | 1,98228 € | 1.982,28 € |
| 2.500 | 1,85829 € | 4.645,73 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

