
1137750000 | |
|---|---|
DigiKey Part Number | 1137750000-ND |
Manufacturer | |
Manufacturer Product Number | 1137750000 |
Description | CH20M45 S 3SC/2PSC BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.153" L x 1.772" W x 0.899" H (105.49mm x 45.00mm x 22.83mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Levels - 2 | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.153" L x 1.772" W x 0.899" H (105.49mm x 45.00mm x 22.83mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 5,15167 € | 30,91 € |
| Unit Price without VAT: | 5,15167 € |
|---|---|
| Unit Price with VAT: | 6,13049 € |

