
1137730000 | |
|---|---|
DigiKey Part Number | 1137730000-ND |
Manufacturer | |
Manufacturer Product Number | 1137730000 |
Description | CH20M45 S 3P/3P BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.153" L x 1.772" W x 0.899" H (105.49mm x 45.00mm x 22.83mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Levels - 3 | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.153" L x 1.772" W x 0.899" H (105.49mm x 45.00mm x 22.83mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 4,42400 € | 44,24 € |
| 25 | 4,14680 € | 103,67 € |
| 50 | 3,94880 € | 197,44 € |
| 100 | 3,76010 € | 376,01 € |
| 250 | 3,52476 € | 881,19 € |
| 500 | 3,35662 € | 1.678,31 € |
| 1.000 | 3,19653 € | 3.196,53 € |
| 2.500 | 2,99664 € | 7.491,60 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |

