
1136430000 | |
|---|---|
DigiKey Part Number | 281-1136430000-ND |
Manufacturer | |
Manufacturer Product Number | 1136430000 |
Description | CABLE GLAND 9.4-12.5MM M20 BRASS |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.370" (9.40mm) | |
Outside Cable Diameter (Max) | 0.492" (12.50mm) | |
Thread Size | M20 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 180°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,48750 € | 189,75 € |
| Unit Price without VAT: | 9,48750 € |
|---|---|
| Unit Price with VAT: | 11,29013 € |

