
1132810000 | |
|---|---|
DigiKey Part Number | 1132810000-ND |
Manufacturer | |
Manufacturer Product Number | 1132810000 |
Description | RELAY GEN PURPOSE DPDT 12A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 6 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | D Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,56400 € | 45,64 € |
| 30 | 4,31900 € | 129,57 € |
| 50 | 4,20940 € | 210,47 € |
| 100 | 4,06510 € | 406,51 € |
| 250 | 3,88160 € | 970,40 € |
| 500 | 3,74826 € | 1.874,13 € |
| 1.000 | 3,61941 € | 3.619,41 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

