
1131970000 | |
|---|---|
DigiKey Part Number | 1131970000-ND |
Manufacturer | |
Manufacturer Product Number | 1131970000 |
Description | LABEL ID/RATINGS 1.93"X0.59" YLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.93" L x 0.59" W (49.0mm x 15.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.93" L x 0.59" W (49.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,95600 € | 39,56 € |
| 40 | 3,58725 € | 143,49 € |
| 80 | 3,41588 € | 273,27 € |
| 120 | 3,31942 € | 398,33 € |
| 280 | 3,12682 € | 875,51 € |
| 520 | 2,99323 € | 1.556,48 € |
| 1.000 | 2,85836 € | 2.858,36 € |
| 2.520 | 2,67810 € | 6.748,81 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

