
1131940000 | |
|---|---|
DigiKey Part Number | 1131940000-ND |
Manufacturer | |
Manufacturer Product Number | 1131940000 |
Description | LABEL ID/RATINGS 0.67"X0.59" YLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 0.67" L x 0.59" W (17.0mm x 15.0mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Print Jet Advanced 230V | |
Color - Background | Yellow | |
Length | 1.063" (27.00mm) | |
Width | 0.591" (15.00mm) | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 0.67" L x 0.59" W (17.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,80200 € | 29,01 € |
| Unit Price without VAT: | 5,80200 € |
|---|---|
| Unit Price with VAT: | 6,90438 € |

