
1131850000 | |
|---|---|
DigiKey Part Number | 1131850000-ND |
Manufacturer | |
Manufacturer Product Number | 1131850000 |
Description | LABEL ID/RATINGS 1.06"X0.71" YLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.06" L x 0.71" W (27.0mm x 18.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.06" L x 0.71" W (27.0mm x 18.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,51275 € | 41,02 € |
| Unit Price without VAT: | 0,51275 € |
|---|---|
| Unit Price with VAT: | 0,61017 € |

