Die Cut Polyamide (PA) 0.87" L x 0.87" W (22.0mm x 22.0mm) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1131830000

DigiKey Part Number
1131830000-ND
Manufacturer
Manufacturer Product Number
1131830000
Description
LABEL ID/RATINGS 0.87"X0.87" YLL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA) 0.87" L x 0.87" W (22.0mm x 22.0mm) Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Background
Yellow
Manufacturer
Weidmüller
Length
0.866" (22.00mm)
Packaging
Bulk
Width
0.866" (22.00mm)
Part Status
Active
Material - Body
Polyamide (PA)
Label Type
Die Cut
Material
Plastic
Printer Name
Print Jet Advanced 230V
Label Size
0.87" L x 0.87" W (22.0mm x 22.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
800,58013 €46,41 €
Manufacturers Standard Package
Unit Price without VAT:0,58013 €
Unit Price with VAT:0,69035 €