
1131810000 | |
|---|---|
DigiKey Part Number | 1131810000-ND |
Manufacturer | |
Manufacturer Product Number | 1131810000 |
Description | LABEL ID/RATINGS 1.06"X0.49" YLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 1.06" L x 0.49" W (27.0mm x 12.5mm) Yellow |
Datasheet | Datasheet |
Category | Length 1.063" (27.00mm) |
Manufacturer Weidmüller | Width 0.492" (12.50mm) |
Packaging Bulk | Material - Body Polyamide (PA) |
Part Status Active | Material Plastic |
Label Type Die Cut | Label Size 1.06" L x 0.49" W (27.0mm x 12.5mm) |
Color - Background Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,74813 € | 59,85 € |
| Unit Price without VAT: | 0,74813 € |
|---|---|
| Unit Price with VAT: | 0,89027 € |

