Die Cut Polyamide (PA) 1.06" L x 1.06" W (27.0mm x 27.0mm) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1131800000

DigiKey Part Number
1131800000-ND
Manufacturer
Manufacturer Product Number
1131800000
Description
LABEL ID/RATINGS 1.06"X1.06" YLL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA) 1.06" L x 1.06" W (27.0mm x 27.0mm) Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Applications
-
Color - Background
Yellow
Length
1.063" (27.00mm)
Width
1.063" (27.00mm)
Location
-
Material - Body
Polyamide (PA)
For Use With/Related Products
-
Material
Plastic
Label Size
1.06" L x 1.06" W (27.0mm x 27.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.020 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600,79467 €47,68 €
Manufacturers Standard Package
Unit Price without VAT:0,79467 €
Unit Price with VAT:0,94566 €

Other Suppliers on DigiKey

1.020In Stock
Ships from WEC