
1130670000 | |
|---|---|
DigiKey Part Number | 1130670000-ND |
Manufacturer | |
Manufacturer Product Number | 1130670000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 5VDC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Voltage - Continuous Operating (Max) (MCOV) 5VDC |
Manufacturer Weidmüller | Current - Discharge (Nom) (8/20µS) 2.5 kA |
Series | Current - Discharge (Max) (8/20µS) 10 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 1.8 kV |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Surge Protection Module | Mounting Type DIN Rail |
Form Base + Module | Approval Agency CE, CSA, EX, IECEx |
Number of Poles 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,54000 € | 112,54 € |
| 5 | 93,32000 € | 466,60 € |
| 10 | 86,05100 € | 860,51 € |
| 50 | 71,15800 € | 3.557,90 € |
| 100 | 65,50170 € | 6.550,17 € |
| Unit Price without VAT: | 112,54000 € |
|---|---|
| Unit Price with VAT: | 133,92260 € |

