
1129120000 | |
|---|---|
DigiKey Part Number | 1129120000-ND |
Manufacturer | |
Manufacturer Product Number | 1129120000 |
Description | RSM-16 PLC SW 1COS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 20 | |
Features | LED | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 22 mA | |
Operating Temperature | -25°C ~ 50°C | |
Length | 2.677" (68.00mm) | |
Width | 10.039" (254.99mm) | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,07000 € | 606,07 € |
| 10 | 489,34100 € | 4.893,41 € |
| Unit Price without VAT: | 606,07000 € |
|---|---|
| Unit Price with VAT: | 721,22330 € |

