
1128540000 | |
|---|---|
DigiKey Part Number | 1128540000-ND |
Manufacturer | |
Manufacturer Product Number | 1128540000 |
Description | SCREWDRIVER SET POZIDRV/SLOT 6PC |
Customer Reference | |
Detailed Description | Pozidriv®, Slotted Screwdriver Set 6 Pieces |
Datasheet | Datasheet |
Category | Type Screwdriver Set |
Manufacturer Weidmüller | Tip Type Pozidriv®, Slotted |
Series | Features Insulated to 1000V, Pilot Tip |
Packaging Bulk | Weight 1.1 lbs (499 g) |
Part Status Obsolete |

