
1127720000 | |
|---|---|
DigiKey Part Number | 1127720000-ND |
Manufacturer | |
Manufacturer Product Number | 1127720000 |
Description | TOS 24VDC EMPTY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | TERMSERIES |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,46400 € | 144,64 € |
| Unit Price without VAT: | 14,46400 € |
|---|---|
| Unit Price with VAT: | 17,21216 € |

