Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
1127630000
1127630000
Relay Basics - Another Teaching Moment | DigiKey Electronics

1127630000

DigiKey Part Number
281-3327-ND
Manufacturer
Manufacturer Product Number
1127630000
Description
SSR RELAY SPST-NO 3.5A 3-33V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
24VDC
Mfr
Voltage - Load
3 V ~ 33 V
Series
Load Current
3.5 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cULus, DNV, UKCA
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1990960000Weidmüller3281-6272-ND45,08000 €MFR Recommended
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,11000 €45,11 €
Unit Price without VAT:45,11000 €
Unit Price with VAT:53,68090 €