Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1127470000

DigiKey Part Number
1127470000-ND
Manufacturer
Manufacturer Product Number
1127470000
Description
SSR RELAY SPST-NO 1A 24-240V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
230VAC/DC
Mfr
Voltage - Load
24 V ~ 240 V
Series
Load Current
1 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cULus, DNV, UKCA
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 6 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1037,49700 €374,97 €
Manufacturers Standard Package
Unit Price without VAT:37,49700 €
Unit Price with VAT:44,62143 €

Other Suppliers on DigiKey

6In Stock
Ships from WEC