



1127420000 | |
|---|---|
DigiKey Part Number | 1127420000-ND |
Manufacturer | |
Manufacturer Product Number | 1127420000 |
Description | SSR RELAY SPST-NO 1A 24-240V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 24VAC/DC | |
Voltage - Load | 24 V ~ 240 V | |
Load Current | 1 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,13000 € | 37,13 € |
| 10 | 33,06400 € | 330,64 € |
| 25 | 31,57160 € | 789,29 € |
| 50 | 30,48680 € | 1.524,34 € |
| 100 | 29,43850 € | 2.943,85 € |
| 250 | 28,10700 € | 7.026,75 € |
| Unit Price without VAT: | 37,13000 € |
|---|---|
| Unit Price with VAT: | 44,18470 € |

