



1127390000 | |
|---|---|
DigiKey Part Number | 1127390000-ND |
Manufacturer | |
Manufacturer Product Number | 1127390000 |
Description | SSR RELAY SPST-NO 1A 24-240V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5VDC | |
Voltage - Load | 24 V ~ 240 V | |
Load Current | 1 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,58000 € | 40,58 € |
| 10 | 36,14200 € | 361,42 € |
| 30 | 34,19467 € | 1.025,84 € |
| 50 | 33,32460 € | 1.666,23 € |
| 100 | 32,17870 € | 3.217,87 € |
| 250 | 30,72312 € | 7.680,78 € |
| Unit Price without VAT: | 40,58000 € |
|---|---|
| Unit Price with VAT: | 48,29020 € |

