



1127300000 | |
|---|---|
DigiKey Part Number | 1127300000-ND |
Manufacturer | |
Manufacturer Product Number | 1127300000 |
Description | SSR RELAY SPST-NO 2A 3-33V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VAC/DC | |
Voltage - Load | 3 V ~ 33 V | |
Load Current | 2 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,93000 € | 39,93 € |
| 10 | 35,56000 € | 355,60 € |
| 30 | 33,64400 € | 1.009,32 € |
| 50 | 32,78780 € | 1.639,39 € |
| 100 | 31,66030 € | 3.166,03 € |
| 250 | 30,22812 € | 7.557,03 € |
| Unit Price without VAT: | 39,93000 € |
|---|---|
| Unit Price with VAT: | 47,51670 € |

