1127150000 | |
|---|---|
DigiKey Part Number | 281-5495-ND |
Manufacturer | |
Manufacturer Product Number | 1127150000 |
Description | SSR RELAY SPST-NO 2A 3-33V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 12VDC |
Mfr | Voltage - Load 3 V ~ 33 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus, DNV, UKCA |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,00000 € | 41,00 € |
| 10 | 36,51100 € | 365,11 € |
| 30 | 34,54400 € | 1.036,32 € |
| 50 | 33,66480 € | 1.683,24 € |
| 100 | 32,50710 € | 3.250,71 € |
| 250 | 31,03668 € | 7.759,17 € |
| Unit Price without VAT: | 41,00000 € |
|---|---|
| Unit Price with VAT: | 48,79000 € |