



1127060000 | |
|---|---|
DigiKey Part Number | 1127060000-ND |
Manufacturer | |
Manufacturer Product Number | 1127060000 |
Description | SSR RELAY SPST-NO 0.1A 3-48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VAC/DC | |
Voltage - Load | 3 V ~ 48 V | |
Load Current | 0.1 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,53000 € | 29,53 € |
| 10 | 26,29300 € | 262,93 € |
| 30 | 24,87667 € | 746,30 € |
| 50 | 24,24380 € | 1.212,19 € |
| 100 | 23,41050 € | 2.341,05 € |
| 250 | 22,35180 € | 5.587,95 € |
| Unit Price without VAT: | 29,53000 € |
|---|---|
| Unit Price with VAT: | 35,14070 € |

