Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
1126920000
1126920000
TERMSERIES Relays

1126920000

DigiKey Part Number
281-6281-ND
Manufacturer
Manufacturer Product Number
1126920000
Description
SSR RELAY SPST-NO 100MA 0-48V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
5VDC
Voltage - Load
0 V ~ 48 V
Load Current
100 mA
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, DNV, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
143,74000 $43,74 $
1038,95800 $389,58 $
3036,85867 $1.105,76 $
5035,92080 $1.796,04 $
10034,68580 $3.468,58 $
25033,11676 $8.279,19 $
Manufacturers Standard Package
Unit Price without VAT:43,74000 $
Unit Price with VAT:52,05060 $