Image for 1126810000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1126810000

DigiKey Part Number
281-1126810000-ND
Manufacturer
Manufacturer Product Number
1126810000
Description
RS ELCO 90/90RM S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
90 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - ELCO, Right 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
90
Manufacturer
Weidmüller
Voltage - Rated
150VAC, 200VDC
Series
Current Rating (Per Contact)
500 mA
Packaging
Box
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Length
9.528" (242.01mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
3.386" (86.00mm)
Control Side Connection
Rectangular, Male - ELCO, Right
Wire Gauge
12-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1409,79000 €409,79 €
Manufacturers Standard Package
Unit Price without VAT:409,79000 €
Unit Price with VAT:487,65010 €