
1126660000 | |
|---|---|
DigiKey Part Number | 281-1126660000-ND |
Manufacturer | |
Manufacturer Product Number | 1126660000 |
Description | RS ELCO 38/38RM Z |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - ELCO, Right 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male - ELCO, Right | |
Control Side Cable Retainer | - | |
Positions / Poles | 38 | |
Features | - | |
Voltage - Rated | 150VAC, 200VDC | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | -25°C ~ 50°C | |
Length | 4.134" (105.00mm) | |
Width | 2.756" (70.00mm) | |
Wire Gauge | 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,30000 € | 190,30 € |
| Unit Price without VAT: | 190,30000 € |
|---|---|
| Unit Price with VAT: | 226,45700 € |

