Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1124070000

DigiKey Part Number
1124070000-ND
Manufacturer
Manufacturer Product Number
1124070000
Description
RELAY GEN PURP DPDT 10A 24-230V
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
6
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
TERMSERIES
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,18000 €30,18 €
1025,65300 €256,53 €
Manufacturers Standard Package
Unit Price without VAT:30,18000 €
Unit Price with VAT:35,91420 €