
1124030000 | |
|---|---|
DigiKey Part Number | 1124030000-ND |
Manufacturer | |
Manufacturer Product Number | 1124030000 |
Description | RELAY GEN PURPOSE DPDT 10A 230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Weidmüller | Number of Positions 6 |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products TERMSERIES |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,35400 € | 133,54 € |
| Unit Price without VAT: | 13,35400 € |
|---|---|
| Unit Price with VAT: | 15,89126 € |

