



1121120000 | |
|---|---|
DigiKey Part Number | 281-1121120000-ND |
Manufacturer | |
Manufacturer Product Number | 1121120000 |
Description | ZDU 6-2/D+ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 8-22 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Weidmüller | Current - IEC 5 A |
Series | Voltage - IEC 1000V |
Packaging Box | Wire Gauge or Range - AWG 8-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Feed Through | Features Diode |
Number of Positions 2 | Color Black |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.1mm | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,77000 € | 25,77 € |
| 20 | 17,06700 € | 341,34 € |
| 40 | 15,86900 € | 634,76 € |
| 60 | 15,28250 € | 916,95 € |
| 100 | 14,64830 € | 1.464,83 € |
| 260 | 13,72573 € | 3.568,69 € |
| 500 | 13,25406 € | 6.627,03 € |
| Unit Price without VAT: | 25,77000 € |
|---|---|
| Unit Price with VAT: | 30,66630 € |

