
1115760000 | |
|---|---|
DigiKey Part Number | 1115760000-ND |
Manufacturer | |
Manufacturer Product Number | 1115760000 |
Description | CONN TERM BLK DISCONN 17-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Isolated (2) Beige 17-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Voltage - IEC 380V |
Packaging Bulk | Wire Gauge or Range - AWG 17-22 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect, Isolated (2) | Color Beige |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2 | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.0mm | Stripping Length 9mm |
Termination Style Screw |

